
This 37-position DB9 cable assembly is manufactured by Assmann and features a length of 10 feet. The assembly is lead free and has gold-plated contacts. It is unshielded and available in a package quantity of one.
Assmann H7FXH-3710G technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.
