
This cable assembly features 37 contacts and positions, with a length of 10 feet. It is constructed with lead-free materials and has unshielded shielding. The receptacle and wire leads are plated with gold, allowing for reliable connections.
Assmann H7FXH-3710M technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.
