
This DB9 cable assembly from Assmann features 25 positions and 25 contacts, with a receptacle connector on one end and a plug connector on the other. The assembly is constructed with gold-plated contacts and is lead-free. The cable is unshielded and measures 6 feet in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann H7MFH-2506G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H7MFH-2506G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.