
This cable assembly features a 37-position D-Sub receptacle connector with gold-plated contacts. The assembly is constructed with lead-free materials and has an unshielded design. It measures 6 feet in length and includes a single receptacle connector.
Sign in to ask questions about the Assmann H7MFH-3706G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H7MFH-3706G technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H7MFH-3706G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.