
This 37-position D-Sub cable assembly features multiple color options and gold-plated contacts. The assembly is lead-free and unshielded, with a length of 6 feet. It is available in a package quantity of one. The receptacle and plug connectors are plated with gold for reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann H7MFH-3706M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H7MFH-3706M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
