
This 37-position D-sub cable assembly features a grey color, 10foot length, and unshielded design. It is constructed with gold-plated contacts and is lead-free compliant. The assembly consists of a single receptacle and plug connector pair.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |