
This 37-position unshielded D-Sub cable assembly features gold-plated contacts and a lead-free construction. The assembly is available in a 10-foot length and is packaged individually. The cable assembly is designed for use in a variety of applications and is suitable for use in environments where high-reliability connections are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann H7MFH-3710M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H7MFH-3710M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.