Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ASSMANN
H7MMH-0910M
Datasheet
Assmann
H7MMH-0910M
Volume Production
CBL D-SUB-HHMP09H/AE09G/HHMP09H
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
D-Sub Assemblies
DB9, DB15, DB25
CBL D-SUB-HHMP09H/AE09G/HHMP09H
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Multiple
Connector Type A
Plug
Connector Type B
Plug
Contact Plating
Gold
Lead Free
Lead Free
Number of Contacts
9
Number of Positions
9
Shielding
Unshielded
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account