
This 37-position unshielded cable assembly features a 6-foot length and is constructed with lead-free materials. The assembly includes 37 contacts and 37 positions. The connectors are plated with gold and are of the plug type. The cable assembly is suitable for use in applications where a DB9, DB15, or DB25 connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann H7MMH-3706G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H7MMH-3706G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
