
The H7MMH-3710G is a 37-position unshielded D-Sub cable assembly from Assmann. It features grey color and gold contact plating. The assembly is lead-free and has a length of 10 feet. It is designed for use in applications where a high number of connections are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann H7MMH-3710G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H7MMH-3710G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.