This 37-position unshielded D-sub cable assembly features a 6foot length and is constructed with lead-free materials. The contacts are gold plated for reliable connectivity. The assembly is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |