Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ASSMANN
H7PPH-3706M
Datasheet
Assmann
H7PPH-3706M
Volume Production
CABLE D-SUB-HMM37H/AE37M/HMM37H
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
D-Sub Assemblies
DB9, DB15, DB25
CABLE D-SUB-HMM37H/AE37M/HMM37H
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Multiple
Connector Type A
Plug
Connector Type B
Plug
Contact Plating
Gold
Lead Free
Lead Free
Number of Contacts
37
Number of Positions
37
Shielding
Unshielded
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account