Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ASSMANN
H7WWH-3710G
Datasheet
Assmann
H7WWH-3710G
Volume Production
CABLE D-SUB-HFU37H/AE37G/HFU37H
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
D-Sub Assemblies
DB9, DB15, DB25
CABLE D-SUB-HFU37H/AE37G/HFU37H
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Grey
Connector Type A
Receptacle
Connector Type B
Receptacle
Contact Plating
Gold
Lead Free
Lead Free
Number of Contacts
37
Number of Positions
37
Shielding
Unshielded
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account