The H8MMH-6418M cable assembly from Assmann features 64 positions in a 2-row configuration with a 0.05inch pitch. The assembly measures 1.5foot in length and has a 0.1inch connector pitch. The contacts are plated with gold for reliable connections. The cable is unshielded and available in multiple colors.
Assmann H8MMH-6418M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H8MMH-6418M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.