This 26-position, 2-row unshielded cable assembly is manufactured by Assmann and features a length of 1.5 feet. The cable has a pitch of 0.05 inch and a connector pitch of 0.1 inch. The contacts are plated with tin and the assembly is lead-free. It is available in multiple colors and is supplied in a package quantity of one.
Sign in to ask questions about the Assmann H8MMS-2618M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann H8MMS-2618M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H8MMS-2618M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.