
This 26-contact, 2-row cable assembly features a length of 3 feet and is constructed with lead-free materials. The cable has a grey color and is unshielded. The connector pitch is 0.1 inch, and the cable pitch is 0.05 inch. The contacts are plated with tin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann H8MMS-2636G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 3foot |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H8MMS-2636G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.