
This 16-position 2-row unshielded cable assembly is manufactured by Assmann and has a length of 0.5 feet. It features a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The contacts are plated with tin and the assembly is lead free. It is available in a package quantity of one.
Assmann H8PPS-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.