Sign in to ask questions about the Assmann V2109B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann V2109B technical specifications.
| Package/Case | TO-220 |
| Height Off Base | 0.5inch |
| Length | 1.18inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 20°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Shape | Fins, Rectangular |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V2109B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
