Assmann V5224C technical specifications.
| Height Off Base | 0.886inch |
| Length | 1.476inch |
| Material | Aluminium |
| Mount | Bolt |
| Package Quantity | 100 |
| Shape | Fins, Rectangular |
| Width | 2.126inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V5224C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.