
This aluminum heat sink features a TO-220 package, bolt mount, and a thermal resistance of 15°C/W. It is made of aluminum with an anodized finish and has a black color. The heat sink measures 18.5mm in depth, 15mm in height, and 1.378inch in length, with a width of 0.728inch. It is available in quantities of 1200 and is lead-free.
Sign in to ask questions about the Assmann V5630-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann V5630-T technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Depth | 18.5mm |
| Finish | Anodized |
| Height | 15mm |
| Height Off Base | 0.59inch |
| Lead Free | Lead Free |
| Length | 1.378inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 15°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1200 |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V5630-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
