Sign in to ask questions about the Assmann V5818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann V5818 technical specifications.
| Diameter | 0.374inch |
| Height Off Base | 0.098inch |
| Inside Diameter | 4.1mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Package Quantity | 2000 |
| Shape | Cylindrical |
| RoHS | Compliant |
Download the complete datasheet for Assmann V5818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.