
Passive heat sink, horizontal fin design, crafted from anodized black aluminum for efficient thermal management. Features a natural thermal resistance of 10°C/W, ideal for TO-220 packages. Dimensions include a 30mm depth, 12mm height, 25mm length, and 29mm width. Mounting options include bolt, PC pin, and screw.
Assmann V6560W technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 30mm |
| Finish | Anodized |
| Height | 12mm |
| Length | 25mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Screw |
| Natural Thermal Resistance | 10°C/W |
| Package Cooled | TO-220 |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V6560W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
