Assmann V6560X technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Depth | 12mm |
| Finish | Anodized |
| Height | 12mm |
| Length | 30mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 8°C/W |
| Package Cooled | ASIC |
| Radiation Hardening | No |
| Shape | Square, Fins |
| Type | Passive |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V6560X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
