
This aluminium heat sink features a TO-220 package cooled design with a natural thermal resistance of 16°C/W. It measures 15mm in height and has a length of 1.102inch. The heat sink is made of aluminium and has a width of 0.728inch. It is available in a package quantity of 600 and is lead free.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Height | 15mm |
| Height Off Base | 0.59inch |
| Lead Free | Lead Free |
| Length | 1.102inch |
| Material | Aluminium |
| Mount | Bolt, Board |
| Natural Thermal Resistance | 16°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 600 |
| Shape | Fins, Rectangular |
| Width | 0.728inch |
| RoHS | Compliant |