Assmann V7238SN technical specifications.
| Material | Aluminium |
| Mount | Bolt, Board |
| Natural Thermal Resistance | 16°C/W |
| Package Cooled | ASIC |
| Shape | Square, Fins |
| RoHS | Compliant |
Download the complete datasheet for Assmann V7238SN to view detailed technical specifications.
No datasheet is available for this part.