Assmann V7466X technical specifications.
| Body Material | Aluminium |
| Package/Case | SOT |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 11.94mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 7°C/W |
| Package Quantity | 450 |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Assmann V7466X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.