Assmann V7477W2 technical specifications.
| Material | Aluminium |
| Mount | PC Pin |
| Natural Thermal Resistance | 14°C/W |
| Package Cooled | ASIC |
| Shape | Square, Fins |
| RoHS | Compliant |
Download the complete datasheet for Assmann V7477W2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.