Assmann V7477X technical specifications.
| Body Material | Aluminium |
| Package/Case | SOT |
| Color | Black |
| Depth | 34.9mm |
| Finish | Anodized |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 11°C/W |
| Package Cooled | ASIC |
| Radiation Hardening | No |
| Shape | Square, Fins |
| Type | Passive |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V7477X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
