
The V7477Y is an aluminium heat sink with a package case of SOT and a height of 12.7mm. It has a length of 50.8mm and a width of 35mm. The heat sink is made of aluminium and has a natural thermal resistance of 9°C/W. It can be mounted using a bolt and PC pin. The heat sink is designed for use with ASICs and has a square shape with fins.
Assmann V7477Y technical specifications.
| Package/Case | SOT |
| Color | Black |
| Height | 12.7mm |
| Length | 50.8mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 9°C/W |
| Package Cooled | ASIC |
| Shape | Square, Fins |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V7477Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
