Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann V8508A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Package Cooled | TO-220 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 14°C/W |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V8508A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
