Assmann V8508D technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Aluminium |
| Mount | PC Pin |
| Natural Thermal Resistance | 16°C/W |
| Package Cooled | ASIC |
| Shape | Square, Fins |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V8508D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.