
The V8508F is an aluminium heat sink with a TO-220 package and PC pin mount. It has a depth of 12.8mm and a length of 38.1mm. The heat sink is made of anodized aluminium and has a natural thermal resistance of 16°C/W. It is designed for use with ASICs and is not radiation hardened.
Assmann V8508F technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Depth | 12.8mm |
| Finish | Anodized |
| Length | 38.1mm |
| Material | Aluminium |
| Mount | PC Pin |
| Natural Thermal Resistance | 16°C/W |
| Package Cooled | ASIC |
| Radiation Hardening | No |
| Shape | Square, Fins |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Assmann V8508F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
