
The TO-220 press-fit heat sink is a passive component with a package shape of fins and a rectangular shape. It has a thermal resistance of 14°C/W when cooled by forced air flow at 100 LFM. The heat sink is made of anodized aluminium and measures 15mm in length and 12.8mm in depth. It is designed for press-fit and clip mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann V8508G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Depth | 12.8mm |
| Finish | Anodized |
| Length | 15mm |
| Material | Aluminium |
| Mount | Press-Fit, Clip |
| Package Cooled | TO-220 |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 14°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Assmann V8508G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
