Assmann V8508H technical specifications.
| Package/Case | TO-220 |
| Depth | 12.8mm |
| Finish | Anodized |
| Length | 15mm |
| Material | Aluminium |
| Mount | PC Pin |
| Natural Thermal Resistance | 26°C/W |
| Package Cooled | ASIC |
| Radiation Hardening | No |
| Shape | Square, Fins |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Assmann V8508H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
