
This aluminium heat sink features a square shape with fins, measuring 25mm in height, 25.4mm in length, and 41.6mm in width. It has a natural thermal resistance of 6.5°C/W and can be used with ASICs when cooled. The heat sink is made of aluminium and is designed for bolt and PC pin mounting.
Assmann V8511W technical specifications.
| Color | Black |
| Height | 25mm |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 6.5°C/W |
| Package Cooled | ASIC |
| Shape | Square, Fins |
| Width | 41.6mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann V8511W to view detailed technical specifications.
No datasheet is available for this part.
