The HF1008-R56J is a ceramic wirewound inductor with a type RF chip design and 0.56uH inductance. It has a tolerance of 5% and a maximum DC current of 0.325A. The inductor's maximum DC resistance is 0.93 ohms and it has a minimum quality factor of 40. The inductor is available in a 1008 case size with a product length of 2.7mm, height of 2mm, and product depth of 2.2mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Associated Components HF1008-R56J technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.325A |
| Maximum Saturation Current | 0.325A |
| Max DC Resistance | 0.93Ohm |
| Minimum Quality Factor | 40(Typ) |
| Minimum Self Resonant Frequency | 325MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components HF1008-R56J to view detailed technical specifications.
No datasheet is available for this part.