The TS45-470K is a surface mount fixed inductor with a nominal inductance of 47uH and a maximum operating temperature of 105C. It features a dual ended terminal placement and a maximum rated current of 1.3A. The inductor has a DC resistance of 0.193 Ohms and is shielded. It is designed for use as a power inductor in various applications.
Associated Components TS45-470K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.193 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.001 |
| Manufacturer Series | TS45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components TS45-470K to view detailed technical specifications.
No datasheet is available for this part.