Eschenbach Illuminated Handheld Magnifier, 10 x Magnification, 35mm Diameter
Associated Optical 151110 technical specifications.
| Magnification Power | 10 |
| Optical Power | 38dioptre |
| Lens Diameter | 35mm |
| Illuminated | Yes |
| Battery Operated | Yes |
| Battery Type | 2 x AA |
| Type | LED |
| RoHS | Not Compliant |
No datasheet is available for this part.