
Eschenbach Illuminated Handheld Magnifier, 4 x Magnification, 60mm Diameter
Associated Optical 151141 technical specifications.
| Magnification Power | 4 |
| Optical Power | 16dioptre |
| Lens Diameter | 60mm |
| Illuminated | Yes |
| Battery Operated | Yes |
| Battery Type | 2 x AA |
| RoHS | Not Compliant |
No datasheet is available for this part.