Eschenbach Illuminated Handheld Magnifier, 6 x Magnification, 58mm Diameter
Associated Optical 15116 technical specifications.
| Magnification Power | 6 |
| Optical Power | 24dioptre |
| Lens Diameter | 58mm |
| Illuminated | Yes |
| Battery Operated | Yes |
| Battery Type | 2 x AA |
| RoHS | Not Compliant |
No datasheet is available for this part.