Eschenbach Illuminated Handheld Magnifier, 6 x Magnification, 50mm Diameter
Associated Optical 155274 technical specifications.
| Magnification Power | 6 |
| Optical Power | 24dioptre |
| Lens Diameter | 50mm |
| Illuminated | Yes |
| Battery Operated | Yes |
| Type | Stand Magnifier |
| RoHS | Not Compliant |
No datasheet is available for this part.