Multi-Conductor Cable Braid 2Conductors 18AWG 600VAC
Astro Industries M27500C18AD2U00 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.