
The M81969/1-01 is a double-ended plastic insertion and removal tool designed for use with size 22 contacts. It is typically used for D-Subminiature (MIL-C-24308) and ARINC (MIL-C-81659) connectors. One end is used for the insertion of contacts, while the opposite end is used for their extraction from the connector housing. The tool is color-coded green for insertion and white for removal.
Astro Tool M81969/1-01 technical specifications.
| Contact Size | 22Size |
| Material | Plastic |
| Wire Gauge | 22AWG |
| Tool Color (Insertion) | Green |
| Tool Color (Removal) | White |
| Military Specification | MIL-I-81969/1 |
| Connector Compatibility | MIL-C-24308, MIL-C-81659 |
Download the complete datasheet for Astro Tool M81969/1-01 to view detailed technical specifications.
No datasheet is available for this part.