The ALD120-224VFC from Astrodyne is a single output DC power supply with an output voltage of 24V and a maximum output current of 4A. It has a maximum output power of 120W and operates within a temperature range of -20°C to 60°C. The power supply measures 279.4mm in length and 85.7mm in depth, with an efficiency of 80%.
Astrodyne ALD120-224VFC technical specifications.
| Depth | 85.7mm |
| Efficiency | 80% |
| Length | 279.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 120W |
| Output Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Astrodyne ALD120-224VFC to view detailed technical specifications.
No datasheet is available for this part.