Sign in to ask questions about the Astrodyne ASD10-12D15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Astrodyne ASD10-12D15 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Isolation | Isolated |
| Length | 25.4mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Power | 10W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Astrodyne ASD10-12D15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.