The Astrodyne ASD105-48S5 is a single-output isolated DC-DC converter with a maximum output current of 300mA and output voltage of 5V. It has a compact module package with dimensions of 20.3mm depth and 31.8mm length. The converter operates within a temperature range of -25°C to 71°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Astrodyne ASD105-48S5 technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Isolation | Isolated |
| Length | 31.8mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.