The Astrodyne ASD50-48S24 is a single-output DC-DC converter module with an isolated design. It operates within a temperature range of -40°C to 100°C and has a maximum output current of 2.08A. The module has a package case type of module and measures 57.9mm in depth and 61mm in length. It is not RoHS compliant.
Astrodyne ASD50-48S24 technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Isolation | Isolated |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.08A |
| Output Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Astrodyne ASD50-48S24 to view detailed technical specifications.
No datasheet is available for this part.