Astrodyne ASM150-5 technical specifications.
| Depth | 50.8mm |
| Efficiency | 78% |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 150W |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 150W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Astrodyne ASM150-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
