The DU1P0-05S05 is a single output isolated DC-DC converter from Astrodyne, packaged in a SIP case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The converter provides an output current of 200mA and an output voltage of 5V. It is designed with isolation in mind, featuring an isolated design. The converter measures 19.6mm in length and 6.1mm in depth.
Astrodyne DU1P0-05S05 technical specifications.
| Package/Case | SIP |
| Depth | 6.1mm |
| Isolation | Isolated |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.