The DU1P0-05S12 is a single-output isolated power supply from Astrodyne, packaged in a SIP case with a length of 19.6mm and depth of 6.1mm. It operates within a temperature range of -25°C to 85°C and provides an output current of 830mA at 12V. The supply is isolated, suitable for applications requiring electrical isolation.
Astrodyne DU1P0-05S12 technical specifications.
| Package/Case | SIP |
| Depth | 6.1mm |
| Isolation | Isolated |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.